Part Details for 553-0002-884F by Dialight
Overview of 553-0002-884F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 553-0002-884F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5007
|
Newark | 3Mm Bi-Level Cbi R/G, y Lc/Bag Rohs Compliant: Yes |Dialight 553-0002-884F RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6900 | Buy Now |
DISTI #
645-553-0002-884F
|
Mouser Electronics | LED Circuit Board Indicators 3MM BI-LEVEL CBI R/G Y LC RoHS: Compliant | 0 |
|
$0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $0.9760 | Buy Now |
DISTI #
553-0002-884F
|
TTI | LED Circuit Board Indicators 3MM BI-LEVEL CBI R/G Y LC RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.7100 | Buy Now |
DISTI #
000000000003495654
|
Sager | LED Circuit Board Indicators 3MM BI-LEVEL CBI R/G Y LC Min Qty: 1050 | 0 |
|
$0.6716 / $0.7196 | Buy Now |