Part Details for 552G-02ILN by Integrated Device Technology Inc
Overview of 552G-02ILN by Integrated Device Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
552G-02ILN | Renesas Electronics Corporation | Low Skew 2 Input MUX And 1 to 8 Clock Buffer | |
552G-02ILNT | Renesas Electronics Corporation | Low Skew 2 Input MUX And 1 to 8 Clock Buffer | |
M62552GP | Renesas Electronics Corporation | Operational Amplifiers, , / |
Price & Stock for 552G-02ILN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | LOW SKEW CLOCK DRIVER, 552 SERIES, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CMOS, PDSO16 | 264 |
|
$4.1580 / $7.5600 | Buy Now |
|
Quest Components | LOW SKEW CLOCK DRIVER, 552 SERIES, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CMOS, PDSO16 | 55 |
|
$4.6620 / $7.5600 | Buy Now |
|
Quest Components | LOW SKEW CLOCK DRIVER, 552 SERIES, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), CMOS, PDSO16 | 44 |
|
$5.0400 / $7.5600 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for 552G-02ILN
552G-02ILN CAD Models
552G-02ILN Part Data Attributes
|
552G-02ILN
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
552G-02ILN
Integrated Device Technology Inc
TSSOP-16, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 552 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.035 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 552G-02ILN
This table gives cross-reference parts and alternative options found for 552G-02ILN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 552G-02ILN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
552G-02IT | Low Skew Clock Driver, 552 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 | Integrated Device Technology Inc | 552G-02ILN vs 552G-02IT |
552G-02ILNT | TSSOP-16, Reel | Integrated Device Technology Inc | 552G-02ILN vs 552G-02ILNT |
552G-02I | Low Skew Clock Driver, 552 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 | Integrated Device Technology Inc | 552G-02ILN vs 552G-02I |