There are no models available for this part yet.
Overview of 5529/15 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5529/15 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F9202
|
Newark | Shielded Multiconductor Cable, 15 Conductor, 18Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 5529/15 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$4,111.9300 | Buy Now | |
DISTI #
5529/15SL005-ND
|
DigiKey | CABLE 15COND 18AWG SHLD Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$37.0369 | Buy Now | |
DISTI #
5529/15-SL005
|
TME | Wire, Xtra Guard® 1, 15x18AWG, PVC, dark grey, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$3,519.5500 / $4,525.1300 | RFQ |