Part Details for 5528W by Molex
Overview of 5528W by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5528W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1285
|
Newark | Max-Loc F2 1/2 (.375-.437) Witho-Ring |Molex 5528W RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$12.7900 / $16.4900 | Buy Now |
DISTI #
2266-5528W-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$10.7800 / $11.0100 | Buy Now |
DISTI #
1300980071
|
Avnet Americas | - Bulk (Alt: 1300980071) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
16859246
|
Verical | Cable Accessories Strain Relief Grip Nylon Green MAX-LOC® RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 25 |
|
$9.3500 / $9.7400 | Buy Now |
DISTI #
5528W-MOL
|
TME | 5528W | 25 |
|
Buy Now | |
DISTI #
10211496
|
TestEquity LLC | Molex 5528W MAX-LOC Strain Relief Cord-Sealing Grip, 1/2" NPT, Straight Male with O-Ring, Cable Diameter 9.53-11.10mm (.375-.437") | 25 |
|
$11.0100 | Buy Now |