Part Details for 552725-1 by TE Connectivity
Overview of 552725-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 552725-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IEEE 488 RCP 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port |
34 In Stock |
|
$5.9100 / $8.8900 | Buy Now |
DISTI #
51520773
|
Verical | RCP 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Date Code: 1311 | Americas - 34 |
|
$7.8000 / $10.5040 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$18.7200 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,PCB MNT,PLUG,50 CONTACTS,SKT,PC TAIL TERMINAL | 16 |
|
$5.3000 / $7.9500 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,PCB MNT,PLUG,50 CONTACTS,SKT,PC TAIL TERMINAL | 6 |
|
$6.4800 / $12.9600 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,PCB MNT,PLUG,50 CONTACTS,SKT,PC TAIL TERMINAL | 6 |
|
$20.2800 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,PCB MNT,PLUG,50 CONTACTS,SKT,PC TAIL TERMINAL | 4 |
|
$5.0550 / $10.1100 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,PCB MNT,PLUG,50 CONTACTS,SKT,PC TAIL TERMINAL | 2 |
|
$11.5870 / $12.4146 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,PCB MNT,PLUG,50 CONTACTS,SKT,PC TAIL TERMINAL | 1 |
|
$8.6400 / $12.9600 | Buy Now |
Part Details for 552725-1
552725-1 CAD Models
552725-1 Part Data Attributes
|
552725-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552725-1
TE Connectivity
50 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP, PANEL MOUNT | |
Body Breadth | 0.63 inch | |
Body Depth | 0.685 inch | |
Body Length | 3.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | BRASS | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 552726-1 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Reference Standard | UL | |
Shell Material | POLYETHYLENE | |
Terminal Length | 0.187 inch | |
Terminal Pitch | 2.159 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |