-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LATCH, LOCKING, CHAMP-LOK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2733
|
Newark | Latch, Locking, Champ-Lok |Amp Te Connectivity 552723-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$0.8670 / $1.1200 | Buy Now |
DISTI #
552723-1
|
Avnet Americas | Connector Accessories CHAMP Locking Latch Stainless Steel - Bulk (Alt: 552723-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bisco Industries | 236 |
|
Buy Now | ||
|
Onlinecomponents.com | LATCH, LOCKING, CHAMP-LOK RoHS: Compliant |
8918 In Stock |
|
$0.6950 / $1.1630 | Buy Now |
DISTI #
51551762
|
Verical | Connector Accessories Latch Straight Stainless Steel Passivated Package RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1812 | Americas - 8750 |
|
$0.9165 / $1.5080 | Buy Now |
DISTI #
11589962
|
Verical | Connector Accessories Latch Straight Stainless Steel Passivated Package RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 145 |
|
$0.6600 | Buy Now |
|
Quest Components | 231 |
|
$0.9600 / $2.4000 | Buy Now | |
DISTI #
552723-1
|
TTI | D-Sub Tools & Hardware LOCKING LATCH KIT 36 or 50 pos. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
5527231-TEC
|
TME | 552723-1 Min Qty: 55 | 145 |
|
$0.7640 / $0.7656 | Buy Now |
DISTI #
C1S757100209247
|
Chip1Stop | Connector Accessories Latch Straight Stainless Steel Passivated Automotive RoHS: Compliant | 145 |
|
$0.8090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
552723-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552723-1
TE Connectivity
LATCH, LOCKING, CHAMP-LOK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | LATCH ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Mounting Style | RIGHT ANGLE | |
Used With | RIGHT ANGLE PCB CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |