Part Details for 552714-4 by TE Connectivity
Overview of 552714-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 552714-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W4195
|
Newark | Extraction, Removal&insertion Tools Insertion |Amp Te Connectivity 552714-4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.6300 / $118.6400 | Buy Now |
DISTI #
552714-4-ND
|
DigiKey | INSERTION TOOL Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.7060 | Buy Now |
DISTI #
552714-4
|
Avnet Americas | Insertion / Extraction Tool Types, Standard Extraction Tool - Bulk (Alt: 552714-4) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$87.0624 / $90.6500 | Buy Now |
DISTI #
571-5527144
|
Mouser Electronics | Extraction, Removal & Insertion Tools INSERTION TOOL BARRE | 12 |
|
$99.4600 / $156.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$86.9600 | Buy Now |
DISTI #
AMP552714-4
|
Heilind Electronics | STUFFER,WIRE,AMP-BARREL, BLUE | Americas - 0 in Stock |
|
$95.3824 / $108.0304 | Buy Now |
|
Onlinecomponents.com | Insertion Tool for AMP Barrel Terminals for mm2 [AWG] 0.08 - 0.4 [28-22] RoHS: Compliant |
9 In Stock |
|
$102.9400 / $169.9000 | Buy Now |
DISTI #
62173160
|
Verical | Insertion / Extraction Tool Types, Standard Extraction Tool Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 9 |
|
$149.3552 / $209.4944 | Buy Now |
DISTI #
552714-4
|
TTI | Extraction, Removal & Insertion Tools INSERTION TOOL BARRE Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$90.6700 / $92.4900 | Buy Now |
DISTI #
AMP552714-4
|
Interstate Connecting Components | STUFFER,WIRE,AMP-BARREL, BLUE | 0 |
|
$95.3824 / $108.0304 | Buy Now |
Part Details for 552714-4
552714-4 CAD Models
552714-4 Part Data Attributes
|
552714-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552714-4
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY |