Part Details for 5525-SL005 by Alpha Wire
Results Overview of 5525-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-525LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 50 Positions, 2.54mm (0.100in) Pitch | |
10155257-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 3-Pair, 72 -position, pitch, 8 column, Right Angle. | |
58355-251LF | Amphenol Communications Solutions | 4 Row, 96 Posn Signal Header, Straight, Press-Fit, without Keywell |
Price & Stock for 5525-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable - 5 Conductors - 18 AWG - 16/30 Conductor Strand - 600V - Slate Jacket - 30.48... more RoHS: Compliant | 4 Factory Stock |
|
$1,787.7400 / $1,885.7000 | Buy Now |
DISTI #
5525-SL005
|
TME | Wire, Xtra Guard® 1, 5x18AWG, PVC, dark grey, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$1,602.4300 / $2,060.2700 | RFQ |
|
Master Electronics | Multi-Conductor Cable - 5 Conductors - 18 AWG - 16/30 Conductor Strand - 600V - Slate Jacket - 30.48... more RoHS: Compliant | 4 Factory Stock |
|
$1,787.7400 / $1,885.7000 | Buy Now |