Part Details for 55246WA-4NX433UL-CSAU397/1N by APEM Inc
Overview of 55246WA-4NX433UL-CSAU397/1N by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 55246WA-4NX433UL-CSAU397/1N
55246WA-4NX433UL-CSAU397/1N CAD Models
55246WA-4NX433UL-CSAU397/1N Part Data Attributes
|
55246WA-4NX433UL-CSAU397/1N
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
55246WA-4NX433UL-CSAU397/1N
APEM Inc
Toggle Switch, DPDT, Latched, Solder Terminal, Lever Actuator, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 13 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |