Part Details for 552414-1 by TE Connectivity
Overview of 552414-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 552414-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 160 |
|
$1.0400 / $2.0800 | Buy Now | |
DISTI #
552414-1
|
Avnet Abacus | Connector Accessories 36 POS Champ Snap-On Strain Relief Cover Black Bulk (Alt: 552414-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 552414-1
552414-1 CAD Models
552414-1 Part Data Attributes
|
552414-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552414-1
TE Connectivity
90 DEG COVER KIT 36 POS BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Assembly Item Name | COVER ITEM | |
Cable Entry-Max | 0.36 inch | |
Cable Entry-Min | 0.305 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |