Part Details for 552412-1 by TE Connectivity
Overview of 552412-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 552412-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1570
|
Newark | Strain Relief Cover, Thermoplastic, Accessory Type:Strain Relief Cover, For Use With:Champ Idc Connectors Cable-To-Cable, Connector Shell Size:-, Cable Exit Angle:90°, Connector Body Material:Thermoplastic Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 552412-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $4.9500 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
DISTI #
552412-1
|
Avnet Abacus | Connector Accessories 14 POS 2.16 IEEE 488 Strain Relief Cover Bulk Thermoplastic Black (Alt: 552412-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 552412-1
552412-1 CAD Models
552412-1 Part Data Attributes
|
552412-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552412-1
TE Connectivity
90 DEG COVER KIT 14 POS BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |