Part Details for 5523 SL005 by Alpha Wire
Overview of 5523 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5523 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9866
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 18Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5523 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,373.2300 | Buy Now |
DISTI #
5523SL005-ND
|
DigiKey | CABLE 3COND 18AWG SLATE SHLD Min Qty: 100 Lead time: 4 Weeks Container: Spool |
100 In Stock |
|
$10.8721 | Buy Now |
DISTI #
602-5523-100-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 3C FOILBRAID 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,087.0800 / $1,153.0000 | Order Now |
DISTI #
70138532
|
RS | Multiconductor, 3C, 18AWG, Stranded, Foil/Braid, PVC, Xtra-Guard 1 Series | Alpha Wire 5523 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,153.0000 | RFQ |
Part Details for 5523 SL005
5523 SL005 CAD Models
5523 SL005 Part Data Attributes:
|
5523 SL005
Alpha Wire
Buy Now
|
Compare Parts:
5523 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |