-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY, PLUG, 36 POS, B SLOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
552274-1 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1627
|
Newark | Mini D Ribbon Connector, Plug, 36 Position, Idc/Idt, No. Of Contacts:36Contacts, Gender:Plug, Con... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 | Buy Now |
DISTI #
A1503-ND
|
DigiKey | CONN PLUG 36POS STR IDC Min Qty: 1 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0980 / $9.9300 | Buy Now |
DISTI #
552274-1
|
Avnet Americas | Conn IEEE 488 PL 36 POS 2.16mm IDT RA Cable Mount 36 Terminal 1 Port Tray - Trays (Alt: 552274-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$4.9632 / $5.5429 | Buy Now |
DISTI #
571-5522741
|
Mouser Electronics | D-Sub Standard Connectors PLUG 36P BAIL LOCK 24-26 AWG RoHS: Compliant | 452 |
|
$5.9800 / $8.7600 | Buy Now |
DISTI #
73776369
|
RS | ASSY, PLUG, 36 POS, B SLOT, IDC D-Sub Connectors | TE Connectivity 552274-1 Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2300 / $10.0300 | RFQ |
|
Future Electronics | ASSY, PLUG, 36 POS, B SLOT RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Tray |
0 Tray |
|
$5.4800 | Buy Now |
|
Future Electronics | ASSY, PLUG, 36 POS, B SLOT RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Tray |
0 Tray |
|
$5.4800 | Buy Now |
DISTI #
AMP552274-1
|
Heilind Electronics | ASSY PLUG 36 POS B SLOT | Americas - 0 in Stock |
|
$5.8419 / $6.9493 | Buy Now |
|
Onlinecomponents.com | ASSY, PLUG, 36 POS, B SLOT RoHS: Compliant |
962 In Stock |
|
$5.6200 / $9.0700 | Buy Now |
DISTI #
62816203
|
Verical | Conn IEEE 488 PL 36 POS 2.16mm IDT RA Cable Mount 36 Terminal 1 Port Box/Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2014 | Americas - 960 |
|
$6.8706 / $10.6706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
552274-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552274-1
TE Connectivity
ASSY, PLUG, 36 POS, B SLOT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Body Breadth | 0.6 inch | |
Body Depth | 0.388 inch | |
Body Length | 2.462 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE, ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.1136 N | |
Insulation Diameter-Min | 0.045 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Contact Pitch | 0.085 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.5 A | |
Terminal Pitch | 2.16 mm | |
Termination Type | IDC | |
Total Number of Contacts | 36 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |