Part Details for 552235-1 by TE Connectivity
Overview of 552235-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 552235-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2726
|
Newark | Assy. Rcpt. 36 Pos. Vert Mtg |Amp Te Connectivity 552235-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 764 |
|
$11.8000 | Buy Now |
DISTI #
01J2070
|
Newark | Assy, Rcpt, 36 Pos, Vert Mtg Rohs Compliant: No |Amp Te Connectivity 552235-1 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn IEEE 488 RCP 36 POS 2.16mm Solder ST Thru-Hole 36 Terminal 1 Port RoHS: Compliant |
764 Partner Stock |
|
$5.7800 / $6.8200 | Buy Now |
DISTI #
16390182
|
Verical | Conn IEEE 488 RCP 36 POS 2.16mm Solder ST Thru-Hole 36 Terminal 1 Port RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 | Americas - 764 |
|
$6.8800 / $7.7800 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 36 Contacts, Socket, 0.085 Pitch, PC Tail Terminal | 32 |
|
$10.1704 / $12.3694 | Buy Now |
DISTI #
TE Connectivity 552235-1
|
PEI Genesis | Telecom and Datacom Connector | 764 |
|
Buy Now | |
DISTI #
552235-1
|
Avnet Abacus | Conn IEEE 488 RCP 36 POS 2.16mm Solder ST Thru-Hole 36 Terminal 1 Port (Alt: 552235-1) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | Conn IEEE 488 RCP 36 POS 2.16mm Solder ST Thru-Hole 36 Terminal 1 Port RoHS: Compliant |
764 Partner Stock |
|
$5.7800 / $6.8200 | Buy Now |
Part Details for 552235-1
552235-1 CAD Models
552235-1 Part Data Attributes
|
552235-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552235-1
TE Connectivity
36 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | CHAMP-LOK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.418 inch | |
Body Length | 2.685 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.085 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Plating Thickness | 30u inch | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.159 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |