Part Details for 5520922F by Dialight
Overview of 5520922F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5520922F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1696-ND
|
DigiKey | LED CBI 5MM BI-LVL GRN RA PC MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
535 In Stock |
|
$0.7398 / $2.0400 | Buy Now |
DISTI #
552-0922F
|
TTI | LED Circuit Board Indicators GREEN DIFFUSED LOW CURRENT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 550 In Stock |
|
$0.7500 / $1.1200 | Buy Now |