Part Details for 5520 by Littelfuse Inc
Results Overview of 5520 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5520 Information
5520 by Littelfuse Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58355-201LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, without Keywell | |
50295-5204FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 204 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
20021834-05520T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 20 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 5520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9112
|
Newark | Sw Tgl Spst/ Bulk |Littelfuse 5520 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 / $8.6900 | Buy Now |
DISTI #
576-5520
|
Mouser Electronics | Toggle Switches HVY DUTY TOG SWITCH RoHS: Compliant | 351 |
|
$7.6100 / $12.2500 | Buy Now |
DISTI #
75564968
|
RS | SW TGL SPST | Littelfuse 5520 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1600 | RFQ |
|
Future Electronics | SW TGL SPST RoHS: Not Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 Lead time: 22 Weeks Container: Bag |
0 Bag |
|
$7.4600 / $7.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3700 / $8.0600 | Buy Now |
DISTI #
5520
|
TTI | Toggle Switches HVY DUTY TOG SWITCH Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 180 In Stock |
|
$6.9800 / $7.4100 | Buy Now |
DISTI #
5520
|
TME | Switch: toggle, Pos: 2, SPST, ON-OFF, 10A/36VDC, Leads: screw Min Qty: 160 | 0 |
|
$9.1800 | RFQ |