There are no models available for this part yet.
Overview of 552-0711-004F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9004FM/B | Rochester Electronics LLC | 9004 - NAND Gate, 9004 Series | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
ADP1071-1ARWZ-RL | Analog Devices | Isolated Flyback controller w/ |
Price & Stock for 552-0711-004F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K1834
|
Newark | 5Mm Bi-Level Cbi Rohs Compliant: Yes |Dialight 552-0711-004F RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 / $10.1100 | Buy Now | |
DISTI #
645-552-0711-004F
|
Mouser Electronics | LED Circuit Board Indicators 5MM BI-LEVEL CBI RoHS: Compliant | 0 |
|
$8.9100 / $9.7000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 143 Package Multiple: 143 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$8.8700 | Buy Now | ||
Onlinecomponents.com | LED Bi-Level Uni-Color Green/Red 565nm/660nm 4-Pin Bulk RoHS: Compliant | 0 |
|
$9.1800 / $13.3800 | Buy Now | ||
DISTI #
552-0711-004F
|
TTI | LED Circuit Board Indicators 5MM BI-LEVEL CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 143 Package Multiple: 143 Container: Bulk | Americas - 0 |
|
$9.3400 | Buy Now | |
DISTI #
000000000001269834
|
Sager | LED Circuit Board Indicators 5MM BI-LEVEL CBI Min Qty: 143 | 0 |
|
$9.2500 / $9.6400 | Buy Now |
CAD Models for 552-0711-004F by Dialight
Part Data Attributes for 552-0711-004F by Dialight
552-0711-004F
Dialight
|
|
---|---|
Samacsys Manufacturer
|
Dialight
|
Want to compare parts?
-
552-0711-004FDialightVS
-