Part Details for 552-0211F by Dialight
Overview of 552-0211F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 552-0211F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1768
|
Newark | Cbi, 5Mm, Red, 7Mcd, 650Nm, Led Color:Red, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:10Ma, Luminous Intensity:7Mcd, Forward Voltage:2.2V, Viewing Angle:50°, Height:12.52Mm, Width:6Mm Rohs Compliant: Yes |Dialight 552-0211F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 | Buy Now |
DISTI #
645-552-0211F
|
Mouser Electronics | LED Circuit Board Indicators RED DIFFUSED RoHS: Compliant | 922 |
|
$0.6870 / $1.8600 | Buy Now |
DISTI #
V36:1790_06687499
|
Arrow Electronics | LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2026 | Americas - 4 |
|
$0.6121 | Buy Now |
DISTI #
74766412
|
RS | Circuit board indicator, 5MM, BI LEVEL | Dialight 552-0211F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8440 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.6890 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk RoHS: Compliant |
205 In Stock |
|
$0.6950 / $1.1330 | Buy Now |
DISTI #
16540578
|
Verical | LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk Min Qty: 57 Package Multiple: 1 | Americas - 190 |
|
$1.1100 | Buy Now |
DISTI #
552-0211F
|
TTI | LED Circuit Board Indicators RED DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
Dialight Corp. 552-0211F
|
PEI Genesis | 5 MM BI LEVEL CBI | 190 |
|
Buy Now | |
DISTI #
000000000001269777
|
Sager | LED Circuit Board Indicators RED DIFFUSED Min Qty: 1000 | 0 |
|
$0.7182 / $0.7695 | Buy Now |
Part Details for 552-0211F
552-0211F CAD Models
552-0211F Part Data Attributes:
|
552-0211F
Dialight
Buy Now
Datasheet
|
Compare Parts:
552-0211F
Dialight
Single Color LED Array, Red, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.003 cd | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12.52 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 552-0211F
This table gives cross-reference parts and alternative options found for 552-0211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 552-0211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5670H1;1 | Single Color LED Array, Red, Diffused, T-1 3/4, 5mm, 4 PIN | CML Innovative Technologies | 552-0211F vs 5670H1;1 |
PCT200-BR/BR | Single Color LED Array, Red, Diffused, T-1 3/4, 5.1mm, 4 PIN | DDP Engineered LED Solutions | 552-0211F vs PCT200-BR/BR |
PCT200-BR/BR | Single Color LED Array, Red, Diffused, T-1 3/4, 5.1mm, 4 PIN | Visual Communications Company | 552-0211F vs PCT200-BR/BR |