There are no models available for this part yet.
Overview of 55196 NA199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA199A1RSWT | Texas Instruments | 26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier 10-UQFN -40 to 125 | |
INA199A1DCKR | Texas Instruments | 26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier 6-SC70 -40 to 125 | |
INA199B2DCKT | Texas Instruments | 26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier 6-SC70 -40 to 125 |
Price & Stock for 55196 NA199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10J7189
|
Newark | 55196 Natural Bulk Ft Rohs Compliant: Yes |Alpha Wire 55196 NA199 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$14.5100 | Buy Now | |
DISTI #
216-55196NA199-DS-ND
|
DigiKey | CBL 6COND 22AWG NTRL FEET Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
945 In Stock |
|
$16.6520 / $18.5400 | Buy Now | |
DISTI #
602-55196-1000-02
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 5 | 0 |
|
Order Now |