Part Details for 5519-2.0MM by 3M Interconnect
Overview of 5519-2.0MM by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061861-E05001LF | Amphenol Communications Solutions | Above mount, left push, S/O = 0mm | |
10053868-E1500LF | Amphenol Communications Solutions | Header Type II Reverse S/O = 0mm | |
10044078-E050LF | Amphenol Communications Solutions | Header Type II Normal S/O = 0mm |
Price & Stock for 5519-2.0MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7100139349
|
Heilind Electronics | 7100139349 WX300909651 THERM COND INT PAD 2.0MM | Americas - 0 in Stock |
|
$69.9208 / $71.0133 | Buy Now |
DISTI #
5519-2.0MM
|
TTI | Thermal Interface Products THERMALLY CONDUCTIVE INTERFACE Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$73.5400 | Buy Now |