Part Details for 5519 210 MM X 155 MM X 2.0 MM by 3M Interconnect
Overview of 5519 210 MM X 155 MM X 2.0 MM by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MA5519-AL | Coilcraft Inc | Datacom Transformer |
Price & Stock for 5519 210 MM X 155 MM X 2.0 MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M9596-ND
|
DigiKey | THERM PAD 210MMX155MM GRAY Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
209 In Stock |
|
$59.9761 / $76.2400 | Buy Now |