Part Details for 5515BP15B975 by Johanson Dielectrics Inc
Overview of 5515BP15B975 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 5515BP15B975
5515BP15B975 CAD Models
5515BP15B975 Part Data Attributes
|
5515BP15B975
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
5515BP15B975
Johanson Dielectrics Inc
5387.5 MHz, CERAMIC BPF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 5387.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.95 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |