Part Details for 5515LP15A730E by Johanson Dielectrics Inc
Overview of 5515LP15A730E by Johanson Dielectrics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 5515LP15A730E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-5515LP15A730E
|
Mouser Electronics | Signal Conditioning LOW PASS FILTER 5.5GHz RoHS: Compliant | 0 |
|
$0.1060 / $0.2800 | Order Now |
DISTI #
78402792
|
Verical | Filter Low Pass 5.5Ghz Wi-Fi Min Qty: 4000 Package Multiple: 4000 Date Code: 2404 | Americas - 4000 |
|
$0.1108 | Buy Now |
|
Bristol Electronics | 6042 |
|
RFQ | ||
|
Quest Components | 4833 |
|
$0.1000 / $0.5000 | Buy Now | |
|
Quest Components | 952 |
|
$0.2600 / $1.0000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for 5515LP15A730E
5515LP15A730E CAD Models
5515LP15A730E Part Data Attributes:
|
5515LP15A730E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
5515LP15A730E
Johanson Dielectrics Inc
FILTER,LP,5.5GHZ, ?350MHZ, SMD-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 5512.5 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.85 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 2 | |
Width | 1.25 mm |