-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 22-16 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J3691
|
Newark | Terminal, Ring Tongue, 16Awg, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Pvc (Polyvinylchloride) Rohs Compliant: Yes |Amp Te Connectivity 55148-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
55148-1-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
13937 In Stock |
|
$1.5359 / $2.4500 | Buy Now |
DISTI #
55148-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 7.92mm Tin Loose Piece - Bulk (Alt: 55148-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 648 |
|
$1.0489 / $1.4376 | Buy Now |
DISTI #
571-55148-1
|
Mouser Electronics | Terminals TERMINAL PIDG R 22-1 RoHS: Compliant | 3813 |
|
$1.5300 / $2.1800 | Buy Now |
DISTI #
V99:2348_11685012
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1712 | Americas - 11 |
|
$0.1947 / $1.0231 | Buy Now |
DISTI #
71995077
|
RS | Terminal, PIDG, R 22-16 10 | TE Connectivity 55148-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 / $1.9800 | RFQ |
|
Future Electronics | TERMINAL,PIDG R 22-16 10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 10000Box |
|
$1.5200 | Buy Now |
|
Bisco Industries | 9 |
|
Buy Now | ||
DISTI #
AMP55148-1
|
Heilind Electronics | TERMINAL,PIDG R 22-16 10 | Americas - 711 in Stock4500 On Order |
|
$1.3666 / $1.8339 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 22-16 10 RoHS: Compliant |
4977 In Stock |
|
$1.3700 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55148-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55148-1
TE Connectivity
TERMINAL,PIDG R 22-16 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PVC | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |