5514107F
Dialight
Description: Single Color LED, White, Untinted Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2

Overview of 5514107F by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5514107F by Dialight

Part # Manufacturer Description Stock Price Buy
DISTI # 350-1847-ND
DigiKey LED CBI 3MM WHITE RA Min Qty: 200 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for 5514107F by Dialight
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5514107F by Dialight

5514107F
Dialight
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIALIGHT CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
WHITE
Configuration
SINGLE
JESD-609 Code
e4
Lens Type
UNTINTED NONDIFFUSED
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
Silver (Ag)
Viewing Angle
60 deg
Want to compare parts?
  1. 5514107F
    Dialight
    Single Color LED, White, Untinted Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5514107F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5514107F by Dialight

Select Manufacturer
Which Manufacturer of 5514107F would you like to use for your alert(s)?
  • Please alert me when 5514107F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5514107F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5514107F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5514107F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5514107F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5514107F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: