There are no models available for this part yet.
Overview of 5513 by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5513ACPZ-R7 | Analog Devices | Next Gen 75 dB Log Detector | |
ADL5513-EVALZ | Analog Devices | Evaluation board for ADL5513 |
Price & Stock for 5513 by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AH9796
|
Newark | Bnc Attenuator Kit, 5Pc Bnc Attenuator Rohs Compliant: Yes |Pomona 5513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$503.8200 / $618.7900 | Buy Now | |
DISTI #
90F2366
|
Newark | Adapter Kit, Connector Kit Type:-, Kit Contents:Model 4108-3Db, -6Db, -10Db, -14Db, -20Db Attenuators, Product Range:- Rohs Compliant: Na |Pomona 5513 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$543.9900 | Buy Now | |
DISTI #
501-2066-ND
|
DigiKey | KIT ATTENUATOR BNC 50 OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$462.3876 / $468.9900 | Buy Now | |
DISTI #
565-5513
|
Mouser Electronics | Attenuators - Interconnects BNC ATTENUATOR KIT RoHS: Compliant | 0 |
|
$462.3900 | Order Now | |
DISTI #
71225833
|
RS | BNC ATTENUATOR KIT | Pomona Electronics 5513 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$503.0800 | RFQ | |
DISTI #
70198334
|
RS | Attenuator Kit BNC One Kit for Each Model Brass 50 | Pomona Electronics 5513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$483.7300 | RFQ | |
Onlinecomponents.com | Attenuator Kit RoHS: Compliant |
1 In Stock |
|
$489.5900 / $543.9900 | Buy Now | ||
Master Electronics | Attenuator Kit RoHS: Compliant |
1 In Stock |
|
$489.5900 / $543.9900 | Buy Now | ||
DISTI #
34958.1
|
TestEquity LLC | Pomona 5513 BNC Attenuator Kit, 50 Ohms, Brass, Tarnish Resistant Plating, PTFE | 0 |
|
$543.9900 | Buy Now |
CAD Models for 5513 by Pomona Electronics
Part Data Attributes for 5513 by Pomona Electronics
5513
Pomona Electronics
|
|
---|---|
Samacsys Manufacturer
|
Pomona Electronics
|
Want to compare parts?
-
5513Pomona ElectronicsVS
-