55110-3H-01-A
Description: Hall Effect Sensor, 20mA, Rectangular, Flange Mount,

Overview of 55110-3H-01-A by Hamlin Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL55110IVZ Renesas Electronics Corporation Dual, High Speed MOSFET Driver
ISL55110IRZ Renesas Electronics Corporation Dual, High Speed MOSFET Driver
ISL55110IRZ-T7A Renesas Electronics Corporation Dual, High Speed MOSFET Driver

CAD Models for 55110-3H-01-A by Hamlin Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 55110-3H-01-A by Hamlin Electronics

55110-3H-01-A
Hamlin Electronics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HAMLIN ELECTRONICS EUROPE LTD
Reach Compliance Code
unknown
Body Breadth
14 mm
Body Height
10 mm
Body Length or Diameter
34 mm
Mounting Feature
FLANGE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
20 mA
Output Interface Type
3-WIRE INTERFACE
Output Range
20mA
Output Type
DIGITAL CURRENT
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
24 V
Supply Voltage-Min
3.8 V
Surface Mount
NO
Termination Type
CABLE
Want to compare parts?
  1. 55110-3H-01-A
    Hamlin Electronics
    Hall Effect Sensor, 20mA, Rectangular, Flange Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55110-3H-01-A by Hamlin Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55110-3H-01-A by Hamlin Electronics

  • Please alert me when 55110-3H-01-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55110-3H-01-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55110-3H-01-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55110-3H-01-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55110-3H-01-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55110-3H-01-A by Hamlin Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: