Part Details for 551091 by Vishay BCcomponents
Overview of 551091 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74355-1091LF | Amphenol Communications Solutions | 2x4 Shielded PCB Header, Low Profile Right Angle, Key 2, 3.3mm (0.13inch) Solder tail, Pebble Gray | |
10155109-101LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type B 19 Shielded , interconnection of ground positions | |
10155109-102LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type B 19 Shielded 10 Gbps without interconnection of ground positions |