Part Details for 5510407813F by Dialight
Overview of 5510407813F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5510407813F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5510407813F-ND
|
DigiKey | LED CBI 3MM RED DIFF .200 RA Min Qty: 1400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5414 | Buy Now |
DISTI #
551-0407-813F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5030 / $0.5130 | Buy Now |
Part Details for 5510407813F
5510407813F CAD Models
5510407813F Part Data Attributes
|
5510407813F
Dialight
Buy Now
|
Compare Parts:
5510407813F
Dialight
|
Samacsys Manufacturer | Dialight |