Part Details for 55101-T1102LF by Amphenol Communications Solutions
Overview of 55101-T1102LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55101-T1102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y7479
|
Newark | Conn, R/A Header, 2Pos, 1Row, 2.54Mm, Th, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Bergstik 55101 Series Rohs Compliant: Yes |Amphenol Communications Solutions 55101-T1102LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 | Buy Now |
DISTI #
609-55101-T1102LF-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3267 In Stock |
|
$0.0653 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.0836 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0895 / $0.1304 | Buy Now |