Part Details for 551-90-145-17-001004 by Mill-Max Mfg Corp
Overview of 551-90-145-17-001004 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106130-4001004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 2HP 4S 2HP | |
10106267-2001004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 1HP 4S 1HP |
Price & Stock for 551-90-145-17-001004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-5519014517001004
|
Mouser Electronics | Circuit Board Hardware - PCB STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
$15.8300 / $16.7300 | Order Now |
DISTI #
000000000005689041
|
Sager | Circuit Board Hardware - PCB STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
Buy Now |
Part Details for 551-90-145-17-001004
551-90-145-17-001004 CAD Models
551-90-145-17-001004 Part Data Attributes
|
551-90-145-17-001004
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
551-90-145-17-001004
Mill-Max Mfg Corp
IC Socket, PGA145, 145 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA145 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 145 |
Alternate Parts for 551-90-145-17-001004
This table gives cross-reference parts and alternative options found for 551-90-145-17-001004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-90-145-17-001004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-40-145-17-001004 | IC Socket, PGA145, 145 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 551-90-145-17-001004 vs 551-40-145-17-001004 |