There are no models available for this part yet.
Overview of 551-1702 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1702ACGN#PBF | Analog Devices | 2x 550kHz Sync 2-PhSw Reg Cntr | |
ADAU1702JSTZ | Analog Devices | SigmaDSP Audio Processor, 2ADC | |
ADAU1702JSTZ-RL | Analog Devices | SigmaDSP Audio Processor, 2ADC |
Price & Stock for 551-1702 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin Bulk | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | 2314 |
|
RFQ | ||||
Quest Components | SINGLE COLOR LED, RED, TINTED NONDIFFUSED, T-1, 3MM | 1787 |
|
$0.4290 / $1.6500 | Buy Now | ||
Quest Components | SINGLE COLOR LED, RED, TINTED NONDIFFUSED, T-1, 3MM | 261 |
|
$0.6600 / $1.6500 | Buy Now | ||
Quest Components | SINGLE COLOR LED, RED, TINTED NONDIFFUSED, T-1, 3MM | 100 |
|
$0.4620 / $0.9900 | Buy Now | ||
Quest Components | SINGLE COLOR LED, RED, TINTED NONDIFFUSED, T-1, 3MM | 64 |
|
$0.8400 / $1.6800 | Buy Now |
CAD Models for 551-1702 by Dialight
Part Data Attributes for 551-1702 by Dialight
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.2 V
|
JESD-609 Code
|
e0
|
Lens Type
|
TINTED NONDIFFUSED
|
Luminous Intensity-Nom
|
29.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.08 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
635 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
45 deg
|