Part Details for 551-1307-003 by Dialight
Overview of 551-1307-003 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 551-1307-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Green 565nm 6-Pin | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 551-1307-003
551-1307-003 CAD Models
551-1307-003 Part Data Attributes
|
551-1307-003
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-1307-003
Dialight
Single Color LED Array, Green, T-1, 3mm, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.007 A | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 551-1307-003
This table gives cross-reference parts and alternative options found for 551-1307-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-1307-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-1307-014F | Single Color LED Array, Green, T-1, 3mm, 8 PIN | Dialight | 551-1307-003 vs 551-1307-014F |
551-1307-004F | Single Color LED Array, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 551-1307-003 vs 551-1307-004F |
551-1307 | Single Color LED, Green, T-1, 3mm, | Dialight | 551-1307-003 vs 551-1307 |
5360F5LC | Single Color LED Array, Green, Diffused, T-1, 3mm, 8 PIN | Chicago Miniature Lighting LLC | 551-1307-003 vs 5360F5LC |
551-1307-003F | Single Color LED Array, Green, T-1, 3mm, 6 PIN | Dialight | 551-1307-003 vs 551-1307-003F |