Part Details for 551-10-181-14-031003 by Hongxing Electrical Ltd
Overview of 551-10-181-14-031003 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90310-034LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Through Hole, Double Row, Latched, 34 Positions, 2.00mm (0.079in) Pitch.. | |
90310-034 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Through Hole, Double Row, Latched, 34 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 551-10-181-14-031003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HDR SOLDRTL | 8860 |
|
RFQ |