Part Details for 551-0807-802F by Dialight
Overview of 551-0807-802F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0807SQ-14NJLB | Coilcraft Inc | General Purpose Inductor, 0.0137uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0807SQ-6N9GLB | Coilcraft Inc | General Purpose Inductor, 0.0069uH, 2%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT | |
0807SQ-10NJLC | Coilcraft Inc | General Purpose Inductor, 0.0102uH, 5%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT |
Price & Stock for 551-0807-802F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4989
|
Newark | 3Mm Cbi Rt Ang 470Nm Blue Diff/Bag Rohs Compliant: Yes |Dialight 551-0807-802F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.7200 | Buy Now |
DISTI #
645-551-0807-802F
|
Mouser Electronics | LED Circuit Board Indicators 3MM CBI RT ANG 470NM BLUDIFF RoHS: Compliant | 0 |
|
$1.4600 / $1.5200 | Order Now |
DISTI #
73793159
|
RS | LED, CBI, 0.200 in., BLU Diff, high LED centerline, 3mm, right angle, 551 Serie | Dialight 551-0807-802F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $2.1400 | Buy Now |
DISTI #
551-0807-802F
|
TTI | LED Circuit Board Indicators 3MM CBI RT ANG 470NM BLUDIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.4600 | Buy Now |
DISTI #
000000000003495637
|
Sager | LED Circuit Board Indicators 3MM CBI RT ANG 470NM BLUDIFF Min Qty: 500 | 0 |
|
$1.4700 / $1.5800 | Buy Now |