Datasheets
551-0801F by: Dialight

Single Color LED, Blue, Nontinted Diffused, T-1, 3mm

Part Details for 551-0801F by Dialight

Overview of 551-0801F by Dialight

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
7600801FA Texas Instruments Synchronous 4-Bit Counters 16-CFP -55 to 125

Price & Stock for 551-0801F

Part # Distributor Description Stock Price Buy
DISTI # 30K1557
Newark Cbi 3Mm Din Blu Rohs Compliant: Yes |Dialight 551-0801F RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $2.0300
  • 500 $1.8500
  • 1,000 $1.6700
$1.6700 / $2.0300 Buy Now
DISTI # 645-551-0801F
Mouser Electronics LED Circuit Board Indicators CBI 3MM DIN BLU RoHS: Compliant 0
  • 400 $1.8100
  • 500 $1.7700
  • 1,000 $1.7000
  • 2,500 $1.6800
$1.6800 / $1.8100 Order Now
DISTI # 74766251
RS Circuit board indicator, 3MM, DIN Blue | Dialight 551-0801F RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 400 $2.0200
$2.0200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 10 Weeks Container: Bag 0
Bag
  • 400 $1.6500
$1.6500 Buy Now
Onlinecomponents.com LED Uni-Color Blue 428nm 2-Pin Bulk RoHS: Compliant 50 In Stock
  • 1 $2.7600
  • 100 $2.5100
  • 200 $1.8800
  • 300 $1.7500
  • 400 $1.7200
$1.7200 / $2.7600 Buy Now
DISTI # 51603294
Verical LED Uni-Color Blue 428nm 2-Pin Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2021 Americas - 50
  • 50 $3.2630
  • 200 $2.4440
  • 300 $2.2750
  • 400 $2.2360
$2.2360 / $3.2630 Buy Now
DISTI # 551-0801F
TTI LED Circuit Board Indicators CBI 3MM DIN BLU RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk Americas - 0
  • 400 $1.7200
  • 500 $1.6900
  • 1,000 $1.6500
$1.6500 / $1.7200 Buy Now
DISTI # 000000000001269565
Sager LED Circuit Board Indicators CBI 3MM DIN BLU Min Qty: 400 0
  • 400 $1.8400
  • 800 $1.7900
  • 1,600 $1.7200
$1.7200 / $1.8400 Buy Now
Master Electronics LED Uni-Color Blue 428nm 2-Pin Bulk RoHS: Compliant 50 In Stock
  • 1 $2.7600
  • 100 $2.5100
  • 200 $1.8800
  • 300 $1.7500
  • 400 $1.7200
$1.7200 / $2.7600 Buy Now

Part Details for 551-0801F

551-0801F CAD Models

551-0801F Part Data Attributes

551-0801F Dialight
Buy Now Datasheet
Compare Parts:
551-0801F Dialight Single Color LED, Blue, Nontinted Diffused, T-1, 3mm
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIALIGHT CORP
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Dialight
Color BLUE
Configuration SINGLE
Forward Current-Max 0.02 A
JESD-609 Code e2
Lens Type NONTINTED DIFFUSED
Luminous Intensity-Nom 12.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 10 mm
Packing Method BULK
Peak Wavelength 428 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Finish Tin/Silver/Nickel (Sn/Ag/Ni)
Terminal Pitch 2.54 mm
Viewing Angle 70 deg

551-0801F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 551-0801F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 551-0801F by Dialight

Select Manufacturer
Which Manufacturer of 551-0801F would you like to use for your alert(s)?
  • Please alert me when 551-0801F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 551-0801F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 551-0801F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 551-0801F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 551-0801F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 551-0801F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: