Part Details for 551-0704-811F by Dialight
Overview of 551-0704-811F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-472ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 551-0704-811F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8303
|
Newark | 3Mm Cbi R/G Diff Rt Angle/Bag Rohs Compliant: Yes |Dialight 551-0704-811F RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 / $0.9830 | Buy Now |
DISTI #
645-551-0704-811F
|
Mouser Electronics | LED Circuit Board Indicators 3MM CBI R/G DIFF RT ANGLE RoHS: Compliant | 0 |
|
$0.8380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.7520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7830 / $1.1420 | Buy Now |
DISTI #
551-0704-811F
|
TTI | LED Circuit Board Indicators 3MM CBI R/G DIFF RT ANGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7500 | Buy Now |
DISTI #
000000000003791373
|
Sager | LED Circuit Board Indicators 3MM CBI R/G DIFF RT ANGLE Min Qty: 900 | 0 |
|
$0.7841 / $0.8402 | Buy Now |