-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1486
|
Newark | Indicator, Led Pcb, 3Mm, Yellow, 2.1V, Led Color:Yellow, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:6.3Mcd, Forward Voltage:2.1V, Viewing Angle:45°, Height:6.35Mm Rohs Compliant: Yes |Dialight 551-0309F RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 | Buy Now |
DISTI #
645-551-0309F
|
Mouser Electronics | LED Circuit Board Indicators HI EFF YELLOW DIFF RoHS: Compliant | 1041 |
|
$0.4540 / $1.2700 | Buy Now |
DISTI #
V36:1790_06687480
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2349 | Americas - 27120 |
|
$0.4910 / $1.5569 | Buy Now |
DISTI #
70718530
|
RS | 3MM CBI RIGHT ANGLE, Thru Hole | Dialight 551-0309F RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.1100 | RFQ |
|
Future Electronics | 551 Series Yellow 3 mm 45° 6.3 mcd Diffused 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 3467Bag |
|
$0.4550 / $0.5500 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Hi-Eff. Yellow 585nm 2-Pin Bulk RoHS: Compliant |
1869 In Stock |
|
$0.4452 / $0.6463 | Buy Now |
DISTI #
77692593
|
Verical | LED Uni-Color Yellow 585nm 2-Pin Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2349 | Americas - 27120 |
|
$0.4228 / $0.7119 | Buy Now |
DISTI #
80019545
|
Verical | LED Uni-Color Yellow 585nm 2-Pin Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1401 | Americas - 1600 |
|
$0.6182 / $0.8402 | Buy Now |
DISTI #
19794776
|
Verical | LED Uni-Color Yellow 585nm 2-Pin Bag RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 269 |
|
$0.6400 | Buy Now |
|
Bristol Electronics | 5051 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
551-0309F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-0309F
Dialight
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.35 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |