Part Details for 551-0006-801F by Dialight
Overview of 551-0006-801F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for 551-0006-801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1420
|
Newark | Custom 3Mm 6 Block Rohs Compliant: Yes |Dialight 551-0006-801F RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.1200 | Buy Now |
DISTI #
645-551-0006-801F
|
Mouser Electronics | LED Circuit Board Indicators CUSTOM 3MM 6 BLOCK RoHS: Compliant | 0 |
|
$2.5700 / $2.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 10 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $3.8500 | Buy Now |
DISTI #
000000000001269431
|
Sager | LED Circuit Board Indicators CUSTOM 3MM 6 BLOCK Min Qty: 260 | 0 |
|
$2.6500 / $2.8300 | Buy Now |
Part Details for 551-0006-801F
551-0006-801F CAD Models
551-0006-801F Part Data Attributes
|
551-0006-801F
Dialight
Buy Now
|
Compare Parts:
551-0006-801F
Dialight
|
Samacsys Manufacturer | Dialight |