Part Details for 551-0003-819F by Dialight
Overview of 551-0003-819F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 551-0003-819F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M2977
|
Newark | 3Mm Tri Block Custom Rohs Compliant: Yes |Dialight 551-0003-819F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$1.2500 | Buy Now |
DISTI #
30K1375
|
Newark | 3Mm Tri Block Custom Rohs Compliant: Yes |Dialight 551-0003-819F Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1900 | Buy Now |
DISTI #
2266-551-0003-819F-ND
|
DigiKey | LED CBI 3MM TRI-BLOCK CUSTOM Min Qty: 45 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
600 In Stock |
|
$1.3300 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.9790 | Buy Now |
|
Onlinecomponents.com | LED Cbi 3Mm Tri Level Rt Angle RoHS: Compliant |
600 Partner Stock |
|
$0.9570 / $1.3900 | Buy Now |
|
Master Electronics | LED Cbi 3Mm Tri Level Rt Angle RoHS: Compliant |
600 Partner Stock |
|
$0.9570 / $1.3900 | Buy Now |
Part Details for 551-0003-819F
551-0003-819F CAD Models
551-0003-819F Part Data Attributes:
|
551-0003-819F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-0003-819F
Dialight
Single Color LED Array, Red/yellow/green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW/GREEN | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 14.5/8.3/13.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 4.57 mm | |
Packing Method | BULK | |
Peak Wavelength | 650/585/563 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm |