Part Details for 550Z103PTT\500 by Kyocera AVX Components
Results Overview of 550Z103PTT\500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550Z103PTT\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-550Z103PTT\500
|
Mouser Electronics | Specialty Ceramic Capacitors 10V .01uF 0201 160KHz-70GHz Tol +100%-0% RoHS: Compliant | 0 |
|
$3.3900 / $7.2400 | Order Now |
Part Details for 550Z103PTT\500
550Z103PTT\500 CAD Models
550Z103PTT\500 Part Data Attributes
|
550Z103PTT\500
Kyocera AVX Components
Buy Now
|
Compare Parts:
550Z103PTT\500
Kyocera AVX Components
Select a part to compare: |
Samacsys Manufacturer | Kyocera AVX |