Part Details for 550Z103PCAT\500 by Kyocera AVX Components
Overview of 550Z103PCAT\500 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550Z103PCAT\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-550Z103PCAT\500TR-ND
|
DigiKey | UBC Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5037 | Buy Now |
DISTI #
550Z103PCAT\500
|
Avnet Americas | Capacitor Ceramic 0.01uF 10V +100/-0% 0201 125°C T/R - Tape and Reel (Alt: 550Z103PCAT\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.9034 | Buy Now |
DISTI #
581-550Z103PCAT\500
|
Mouser Electronics | Specialty Ceramic Capacitors 10V .01uF 0201 160KH z-70GHz Tol+100%-10% RoHS: Compliant | 503 |
|
$5.3000 / $7.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.2400 | Buy Now |
DISTI #
550Z103PCAT\500
|
TTI | Specialty Ceramic Capacitors 10V .01uF 0201 160KH z-70GHz Tol+100%-10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$5.3000 / $5.4100 | Buy Now |