Part Details for 550U104MCAT by American Technical Ceramics Corp
Overview of 550U104MCAT by American Technical Ceramics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550U104MCAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2283
|
Newark | 550U Series Ubc Tm Ultra-Broadband Capacitor Rohs Compliant: Yes |Atc 550U104MCAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $12.3100 | Buy Now |
DISTI #
1284-550U104MCATCT-ND
|
DigiKey | CAP CER 0.1UF 6.3V 0301 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1832 In Stock |
|
$4.3072 / $7.6000 | Buy Now |
Part Details for 550U104MCAT
550U104MCAT CAD Models
550U104MCAT Part Data Attributes
|
550U104MCAT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
550U104MCAT
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, -/+15ppm/Cel TC, 0.1uF, 0301,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.38 mm | |
JESD-609 Code | e4 | |
Length | 0.86 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | 550U | |
Size Code | 0301 | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 0.33 mm |