There are no models available for this part yet.
Overview of 550T009M3R3G1 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for 550T009M3R3G1 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM8727
|
Newark | 550T009M3R3G1 |Glenair 550T009M3R3G1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.0600 / $590.1000 | Buy Now | |
DISTI #
550T009M3R3G1
|
Avnet Americas | EMI/RFI Split Backshell with Strain Relief for D-Subminiature Connectors DB Shell Size Straight Aluminum - Bulk (Alt: 550T009M3R3G1) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-550T009M3R3G1
|
Mouser Electronics | D-Sub Backshells | 0 |
|
$262.0000 / $614.7600 | Order Now | |
DISTI #
71107526
|
Verical | 550T009M3R3G1 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$106.9487 / $591.0385 | Buy Now | |
DISTI #
GLE550T009M3R3G1
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 550T009M3R3G1 by Glenair Inc
Part Data Attributes for 550T009M3R3G1 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-24308
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
3
|