Part Details for 550T005NF5CCM0G03 by Glenair Inc
Overview of 550T005NF5CCM0G03 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 550T005NF5CCM0G03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8818
|
Newark | Connector |Glenair 550T005NF5CCM0G03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$284.8900 / $913.3900 | Buy Now |
DISTI #
3937-550T005NF5CCM0G03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,192.5000 | Buy Now |
DISTI #
550T005NF5CCM0G03
|
Avnet Americas | Connector Accessories Lamp-Thread EMI/RFI D-Sub Split Backshell with Shrink Boot Groove Olive Drab Cadmium Over Electroless Nickel Aluminum 5 Shell Size - Bulk (Alt: 550T005NF5CCM0G03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
631-T005NF5CCM0G03
|
Mouser Electronics | D-Sub Backshells COMMERCIAL | 0 |
|
$504.8200 | Order Now |
DISTI #
550T005NF5CCM0G03
|
TTI | D-Sub Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$308.5100 / $859.6500 | Buy Now |
DISTI #
GLE550T005NF5CCM0G03
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$469.9489 / $859.6546 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 8 |
|
$582.4200 / $1,040.8900 | Buy Now |
Part Details for 550T005NF5CCM0G03
550T005NF5CCM0G03 CAD Models
550T005NF5CCM0G03 Part Data Attributes
|
550T005NF5CCM0G03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T005NF5CCM0G03
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 5 |