Part Details for 550T004NF1CCP1F03 by Glenair Inc
Overview of 550T004NF1CCP1F03 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 550T004NF1CCP1F03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8725
|
Newark | Connector |Glenair 550T004NF1CCP1F03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$280.0700 / $897.9200 | Buy Now |
DISTI #
3937-550T004NF1CCP1F03-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
377 In Stock |
|
$929.0000 / $1,660.3500 | Buy Now |
DISTI #
2899-550T004NF1CCP1F03-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,428.1490 / $2,607.1600 | Buy Now |
DISTI #
550T004NF1CCP1F03
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 550T004NF1CCP1F03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$1,082.3745 | Buy Now |
DISTI #
654-550T0041CCP1F03
|
Mouser Electronics | D-Sub Backshells EMI/RFI SPLT BS TOP CBL-CBL EMI STRN RLF RoHS: Not Compliant | 0 |
|
$708.8700 | Order Now |
DISTI #
GLE550T004NF1CCP1F03
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$487.2414 / $891.3177 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 23 |
|
$603.8500 / $1,079.2300 | Buy Now |
Part Details for 550T004NF1CCP1F03
550T004NF1CCP1F03 CAD Models
550T004NF1CCP1F03 Part Data Attributes
|
550T004NF1CCP1F03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T004NF1CCP1F03
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T004NF1CCP1F03 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |