Part Details for 550T004M5R3D1F02 by Glenair Inc
Overview of 550T004M5R3D1F02 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 550T004M5R3D1F02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8714
|
Newark | Connector |Glenair 550T004M5R3D1F02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$265.3500 / $820.3500 | Buy Now |
DISTI #
3937-550T004M5R3D1F02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$940.2200 | Buy Now |
DISTI #
550T004M5R3D1F02
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 550T004M5R3D1F02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
631-550T004M5R3D1F02
|
Mouser Electronics | D-Sub Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$470.1900 | Order Now |
DISTI #
71101642
|
Verical | EMI/RFI D-Sub Split Backshell 180° 5 Shell Size Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$150.0385 / $452.0385 | Buy Now |
DISTI #
77948934
|
Verical | EMI/RFI D-Sub Split Backshell 180° 5 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$452.0385 / $779.0513 | Buy Now |
DISTI #
GLE550T004M5R3D1F02
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$437.6980 / $772.0857 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 4 |
|
$542.4500 / $934.8600 | Buy Now |
Part Details for 550T004M5R3D1F02
550T004M5R3D1F02 CAD Models
550T004M5R3D1F02 Part Data Attributes
|
550T004M5R3D1F02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T004M5R3D1F02
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 5 |