Part Details for 550T004B3R4K1F05 by Glenair Inc
Overview of 550T004B3R4K1F05 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550T004B3R4K1F05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8650
|
Newark | Connector |Glenair 550T004B3R4K1F05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$292.4000 / $904.0000 | Buy Now |
DISTI #
3937-550T004B3R4K1F05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,036.1800 | Buy Now |
DISTI #
550T004B3R4K1F05
|
Avnet Americas | EMI/RFI D-Subminiature Split Backshell 3 Shell Size Straight Strain Relief - Bulk (Alt: 550T004B3R4K1F05) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
RFQ | |
DISTI #
631-550T004B3R4K1F05
|
Mouser Electronics | D-Sub Backshells 11+ Pcs start 5 weeks | 20 |
|
$596.0300 / $922.0800 | Buy Now |
DISTI #
71104187
|
Verical | EMI/RFI D-Sub Split Backshell 180° 3 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$165.3333 / $498.1410 | Buy Now |
DISTI #
77946643
|
Verical | EMI/RFI D-Sub Split Backshell 180° 3 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$498.1410 / $858.5000 | Buy Now |
DISTI #
GLE550T004B3R4K1F05
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$482.3379 / $850.8240 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 24 |
|
$597.7700 / $1,030.2000 | Buy Now |
Part Details for 550T004B3R4K1F05
550T004B3R4K1F05 CAD Models
550T004B3R4K1F05 Part Data Attributes
|
550T004B3R4K1F05
Glenair Inc
Buy Now
|
Compare Parts:
550T004B3R4K1F05
Glenair Inc
|
Samacsys Manufacturer | Glenair |