Part Details for 550T003NF3R3E0F05 by Glenair Inc
Overview of 550T003NF3R3E0F05 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 550T003NF3R3E0F05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8583
|
Newark | Connector |Glenair 550T003NF3R3E0F05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$340.0500 / $1,051.3100 | Buy Now |
DISTI #
3937-550T003NF3R3E0F05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,270.8700 | Buy Now |
DISTI #
550T003NF3R3E0F05
|
Avnet Americas | Connector Accessories EMI/RFI D-Sub Split Backshell Olive Drab Cadmium Over Electroless Nickel Aluminum 3 Shell Size - Bulk (Alt: 550T003NF3R3E0F05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
654-550T0033R3E0F05
|
Mouser Electronics | D-Sub Backshells EMI/RFI SPLT BS TOP REAR MT STRN RELIEF RoHS: Not Compliant | 0 |
|
$635.5300 | Order Now |
DISTI #
71102395
|
Verical | EMI/RFI D-Sub Split Backshell for Individual and Overall Shielding 180° 3 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$202.7949 / $465.3974 | Buy Now |
DISTI #
77946049
|
Verical | EMI/RFI D-Sub Split Backshell for Individual and Overall Shielding 180° 3 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$465.3974 / $1,052.9872 | Buy Now |
DISTI #
GLE550T003NF3R3E0F05
|
Interstate Connecting Components | EMI/RFI D-SUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$591.6165 / $1,043.5723 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 11 |
|
$733.2000 / $1,263.5800 | Buy Now |
Part Details for 550T003NF3R3E0F05
550T003NF3R3E0F05 CAD Models
550T003NF3R3E0F05 Part Data Attributes
|
550T003NF3R3E0F05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T003NF3R3E0F05
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 550T003NF3R3E0F05 | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |