Part Details for 550T003M3R4K1F05 by Glenair Inc
Overview of 550T003M3R4K1F05 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 550T003M3R4K1F05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ8498
|
Newark | Connector |Glenair 550T003M3R4K1F05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$246.1400 / $760.9100 | Buy Now |
DISTI #
3937-550T003M3R4K1F05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$919.9800 | Buy Now |
DISTI #
550T003M3R4K1F05
|
Avnet Americas | Connector Accessories EMI/RFI D-Sub Split Backshell Electroless Nickel Aluminum 3 Shell Size - Bulk (Alt: 550T003M3R4K1F05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
654-550T003M3R4K1F05
|
Mouser Electronics | D-Sub Backshells EMI/RFI SPLT BS TOP REAR MT EMI STRN RLF RoHS: Compliant | 0 |
|
$523.0700 | Order Now |
DISTI #
59658688
|
Verical | EMI/RFI D-Sub Split Backshell for Individual and Overall Shielding 180° 3 Shell Size Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$146.7821 / $442.2179 | Buy Now |
DISTI #
16777875
|
Verical | EMI/RFI D-Sub Split Backshell for Individual and Overall Shielding 180° 3 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$442.2179 / $762.1282 | Buy Now |
DISTI #
GLE550T003M3R4K1F05
|
Interstate Connecting Components | EMI/RFI D-SUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$428.1890 / $755.3140 | Buy Now |
|
Powell Electronics | D'SUB BACKSHELLS Min Qty: 1 | 13 |
|
$530.6600 / $914.5500 | Buy Now |
Part Details for 550T003M3R4K1F05
550T003M3R4K1F05 CAD Models
550T003M3R4K1F05 Part Data Attributes
|
550T003M3R4K1F05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T003M3R4K1F05
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | CABLE ENTRY TOP STYLE, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW |